POCI-W22C-RPL-I5/PC-R10

IEI
458-CIW22CRPLI5PCR10
POCI-W22C-RPL-I5/PC-R10

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i5-1340PE 4.5GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Medical Panel PC
Capacitive
Intel
LCD
85 VAC to 264 VAC
1920 x 1080
21.5 in
0 C
+ 40 C
507.5 mm x 335.5 mm x 64.5 mm
Brand: IEI
Memory Size: 64 GB
Memory Type: DDR5
Processor Series: i5-1340PE
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,04,479.49 ₹2,04,479.49
10 Quote