CM8063501376801S R1B3

Intel
607-CM806350137680S3
CM8063501376801S R1B3

Mfr.:

Description:
CPU - Central Processing Units Xeon E5-1607 Quad CR 3.0GHz FCLGA2011

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Xeon
64 bit
4 Core
FCLGA-2011
3 GHz
10 MB
4 Thread
130 W
375 GB
DDR3-800/1066
QPI
Intel Xeon
Sandy Bridge-EP
E5-1607V2
Non-Embedded
+ 64 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Number of Memory Channels: 4 Channel
Number of PCI Express Lanes: 40 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: E5-1607V2
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 930104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: