BVS5

KS Terminals
161-BVS5
BVS5

Mfr.:

Description:
Terminals Vinyl, Butt Splice, 12-10 AWG, 26.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Female
Insulated
12 AWG
10 AWG
Push-In
Yellow
Brass
Vinly-Insulated Butt Splice Connectors
Bulk
Brand: KS Terminals
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.04 ₹42.04
₹27.32 ₹2,732.00
₹21.59 ₹21,590.00
₹18.92 ₹94,600.00
₹16.24 ₹1,62,400.00
₹13.66 ₹3,41,500.00
₹11.37 ₹5,68,500.00
₹8.69 ₹8,69,000.00
2,50,000 Quote