MMDT5551-TP

Micro Commercial Components (MCC)
833-MMDT5551-TP
MMDT5551-TP

Mfr.:

Description:
Bipolar Transistors - BJT 200mA 160V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN
Dual
200 mA
160 V
180 V
6 V
150 mV
200 mW
300 MHz
- 55 C
+ 150 C
MMDT5551
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 80
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMDT5551HE3 Dual NPN Transistor

Micro Commercial Components (MCC) MMDT5551HE3 Dual NPN Transistor is an AEC-Q101 qualified small-signal Bipolar Junction Transistor (BJT) with a 600mA collector current. This BJT features a 180V collector-base voltage, 160V collector-emitter voltage, 6V emitter-base voltage, 200mA collector power dissipation and comes in a SOT-363 package. The MMDT5551HE3 transistor also features a 6pF maximum output capacitance, 300MHz maximum transition frequency, and a -55°C to 150°C operating junction temperature range. This BJT adheres to Moisture Sensitivity Level 1 (MSL 1), and the epoxy meets the UL 94V-0 flammability rating. The MMDT5551HE3 transistor is lead-free, halogen-free, and RoHS-compliant.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹50.64 ₹50.64
₹34.78 ₹347.80
₹22.07 ₹2,207.00
Full Reel (Order in multiples of 3000)
₹22.07 ₹66,210.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩