TIP29B-BP

Micro Commercial Components (MCC)
833-TIP29B-BP
TIP29B-BP

Mfr.:

Description:
Bipolar Transistors - BJT 1.0A 80V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
NPN
Single
1 A
80 V
80 V
5 V
700 mV
30 W
3 MHz
- 55 C
+ 150 C
TIP29B
Tube
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 2.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,374

Stock:
4,374 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.32 ₹100.32
₹61.72 ₹617.20
₹40.60 ₹4,060.00
₹31.91 ₹15,955.00
₹27.99 ₹27,990.00
₹24.74 ₹61,850.00

Similar Product

Micro Commercial Components (MCC) TIP31C-BP
Micro Commercial Components (MCC)
Bipolar Transistors - BJT NPN 100V 3A 40W