ATSAM3A4CA-CU

Microchip Technology
556-ATSAM3A4CA-CU
ATSAM3A4CA-CU

Mfr.:

Description:
ARM Microcontrollers - MCU BGA100,GREEN IND TEMP, MRL A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SAM3A
SMD/SMT
LFBGA-100
ARM Cortex M3
256 kB
32 bit
12 bit
84 MHz
63 I/O
64 kB
1.62 V
1.95 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: ROM
I/O Voltage: 3.3 V
Interface Type: SPI, USART
Number of ADC Channels: 16 Channel
Processor Series: ARM Cortex
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM3A ARM® Cortex®-M3 Flash-Based Microcontrollers

Microchip Technology SAM3A ARM® Cortex®-M3 Flash-Based Microcontrollers feature connectivity peripherals, including a dual CAN interface and high-speed USB (HS USB) MiniHost and device with an on-chip physical layer (PHY). Devices are available in a dual-bank configuration of 256KB and 512KB Flash total and in 100-pin QFP and BGA package options. The architecture is designed to support high-speed data transfers and includes a multi-layer bus matrix plus dual SRAM banks, direct memory access (DMA) channels, and a peripheral DMA controller (PDC) for applications supporting multi-task operations. The SAM3A series is ideal for networking applications in the industrial embedded market and in home and building automation, smart grids, and industrial automation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹937.25 ₹2,43,685.00