AVR16DD20-I/REB

Microchip Technology
579-AVR16DD20-I/REB
AVR16DD20-I/REB

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB, 2KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
VQFN-20
24 MHz
12 bit
16 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
AVR32/16DD14/20
Tray
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.

AVR DD MCUs

Microchip Technology AVR DD MCUs use the AVR® CPU with hardware multiplier running at clock speeds of up to 24MHz. The AVR DD includes 16/32/64KB of Flash, 2/4/8KB of SRAM, and 256 bytes of EEPROM. The microcontrollers are available in 14-, 20-, 28-, and 32-pin packages. The family uses Microchip Technology's flexible and low-power architecture, including Event System, intelligent analogue features, and advanced digital peripherals.

AVR32DD & AVR16DD 8-Bit Microcontrollers

Microchip Technology AVR32DD and AVR16DD 8-Bit Microcontrollers are based on the AVR® CPU with a hardware multiplier running at clock speeds up to 24MHz across the full supply voltage range of 1.8V to 5.5V. The AVR32DD and AVR16DD MCUs are designed to bring real-time control and multi-voltage operation to applications, including industrial control, home appliance products, automotive, and the Internet of Things (IoT).

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.99 ₹85.99
₹78.34 ₹1,958.50
₹70.70 ₹7,070.00