MCP4021T-503E/MCVAO

Microchip Technology
579-CP4021T503EMCVAO
MCP4021T-503E/MCVAO

Mfr.:

Description:
Digital Potentiometer ICs Automotive, Single Potentiometer with U/D Interface, T/R, 50kohm, 8-LD DFN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
MCP4021
50 kOhms
150 PPM / C
20 %
Single
64 Tap
Non Volatile
2.7 V to 5.5 V
90 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
DFN-8
AEC-Q100
Linear
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3300
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: