MSC080SMA120SCT/R

Microchip Technology
579-MSC080SMA120SCTR
MSC080SMA120SCT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 80 mOhm PSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
PSMT-16
1 Channel
1.2 kV
43 A
100 mOhms
- 10 V, + 23 V
5 V
64 nC
- 55 C
+ 175 C
266 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 12 ns
Packaging: Reel
Product Type: SiC MOSFETS
Rise Time: 10 ns
Factory Pack Quantity: 1300
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
₹833.11 ₹10,83,043.00