MSCSM120AM042CD3AG

Microchip Technology
494-120AM042CD3AG
MSCSM120AM042CD3AG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-D3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
MOSFET / SiC SBD
SiC
1.5 V
1.2 kV
- 10 V, + 25 V
Screw Mount
D3
- 40 C
+ 125 C
Bulk
Brand: Microchip Technology
Fall Time: 67 ns
Id - Continuous Drain Current: 495 A
Pd - Power Dissipation: 2.031 kW
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 5.2 mOhms
Rise Time: 55 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 166 ns
Typical Turn-On Delay Time: 56 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60,751.98 ₹60,751.98
₹60,424.27 ₹6,04,242.70
1,000 Quote