ZL40255LDF1

Microchip Technology
494-ZL40255LDF1
ZL40255LDF1

Mfr.:

Description:
Clock Buffer 3-Output Programmable Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
3 Output
1.035 GHz
3.9 ns
CML, CMOS, HCSL, HSTL, LVDS, LVPECL
QFN-32
CMOS
1.035 GHz
1.71 V
3.465 V
- 40 C
+ 85 C
Brand: Microchip Technology
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 57 mA, 122 mA
Packaging: Reel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Type: Programmable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹596.17 ₹23,84,680.00