LAT-3+

Mini-Circuits
139-LAT-3+
LAT-3+

Mfr.:

Description:
Attenuators 3 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
SOT143-4
0.7 dB
2.5 GHz
50 Ohms
1 Channel
1.5
Brand: Mini-Circuits
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 500 mW
Product Type: Attenuators
Series: LAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAT Fixed Attenuators

Mini-Circuits LAT Fixed Attenuators feature a wideband, DC to 2500MHz. The attenuators have excellent VSWR, throughout the entire band. The devices are housed in a miniature SOT143 package.

In Stock: 2,794

Stock:
2,794 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹338.21 ₹338.21
₹305.73 ₹15,286.50
₹290.44 ₹29,044.00
₹283.75 ₹56,750.00
Full Reel (Order in multiples of 500)
₹279.93 ₹1,39,965.00
₹272.29 ₹2,72,290.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩