173109-0062

Molex
152-FHT15P5G1
173109-0062

Mfr.:

Description:
D-Sub Standard Connectors 15 POS.PLUG RT./ANG. PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder Pin
Through Hole
Right Angle
2 Row
Male
Gold
Plug
2 (A)
Steel
Tin
Unfiltered
173109
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 5 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FHT15P5G1 01731090062
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Connectors

Molex D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

D-Sub Standard Connectors

Molex D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,509.53 ₹1,509.53
₹1,283.10 ₹12,831.00
₹1,202.85 ₹30,071.25
₹1,144.57 ₹57,228.50
₹1,090.11 ₹1,09,011.00
₹1,021.32 ₹2,55,330.00
₹972.60 ₹4,86,300.00
₹926.74 ₹9,26,740.00