EVQ6524-R-00A

Monolithic Power Systems (MPS)
946-EVQ6524-R-00A
EVQ6524-R-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ6524-AEC1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
7 V to 28 V
MPQ6524-AEC1
Brand: Monolithic Power Systems (MPS)
Dimensions: 9.73 cm x 7.16 cm x 1 cm
Output Current: 900 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,183.61 ₹10,183.61