MP6500AGU-Z

Monolithic Power Systems (MPS)
946-MP6500AGUZ
MP6500AGU-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 2.5A Stepper Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
2.5 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
35 V
4.5 V
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 3.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹149.04 ₹7,45,200.00