SMPFMCCD

407-SMPFMCCD
SMPFMCCD

Mfr.:

Description:
Programmable Logic IC Development Tools SMP FMC CARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Mpression
Product Category: Programmable Logic IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Daughter Cards
FPGA
Arria 10 GX
Brand: Mpression
Dimensions: 69 mm x 115 mm
Operating Supply Voltage: 3.3 V
Packaging: Each
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPFMCCD Daughter Card

Mpression SMPFMCCD Daughter Card is an FPGA Mezzanine Connector (FMC) card that complies with the High Pin Count (HPC) standard. This card is inserted into an FPGA evaluation board to evaluate high-speed serial transceivers of FPGA by utilizing a variety of FPGA functions. Mpression SMPFMCCD Daughter Card is designed to connect Altera Arria® 10 GX FPGA development kit.

Availability

Stock: