DLW5ATH151MQ2L

Murata Electronics
81-DLW5ATH151MQ2L
DLW5ATH151MQ2L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
DLW5A_H
PCB Mount
SMD/SMT
150 Ohms
3 A
20 mOhms
- 40 C
+ 125 C
5 mm
3.6 mm
2.2 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wire Wound Chip
Brand: Murata Electronics
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Tradename: EMIFIL
Part # Aliases: EKDMAT04-KIT
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).

AEC-Q200 DLW Common Mode Choke Coils

Murata AEC-Q200 DLW Common Mode Choke Coils are ideal for suppressing power line noise on the powertrain and safety system Electronic Control Units (ECUs). These choke coils are available in a 2014 package (5mm x 3.6mm) or a 2020 package (5mm x 5mm). These Murata automotive-grade choke coils are available in different variants based on the rated current, common mode impendence, sizes, DC resistance, and thickness.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹112.75 ₹1,127.50
₹98.77 ₹2,469.25
₹92.62 ₹9,262.00
₹85.73 ₹21,432.50
Full Reel (Order in multiples of 700)
₹77.81 ₹54,467.00
₹70.82 ₹99,148.00
₹65.97 ₹1,38,537.00
₹64.85 ₹3,17,765.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.