GW12LHH

NKK Switches
633-GW12LHH
GW12LHH

Mfr.:

Description:
Rocker Switches SPDT ON-ON GRY R/A PADDLE ACTUATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Paddle Switches
Non-Illuminated
SPDT
ON - ON
14.3 mA
28 VAC
28 VDC
Pin
Paddle
Gray
Through Hole
Gold
Actuator Style: Paddle
Brand: NKK Switches
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: GW
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: GW-12LGH
Unit Weight: 3.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
80 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹450.06 ₹450.06
₹429.56 ₹4,295.60
₹425.83 ₹10,645.75
₹423.04 ₹21,152.00
₹420.24 ₹42,024.00
₹385.77 ₹96,442.50
₹375.52 ₹1,87,760.00
₹371.79 ₹3,71,790.00
₹351.29 ₹8,78,225.00