NKTB05-R

568-NKTB05-R
NKTB05-R

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 24" 1/4" CABLE RED

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio Patch Cord
1/4 in Stereo Plug
1/4 in Stereo Plug
3 Conductor
3 ft
Red
NKTB
Brand: Neutrik
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 80.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: