LP3S-R1R321W

OTTO
999-LP3S-R1R321W
LP3S-R1R321W

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated Pushbutton Switch, Shorter

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Round
Illuminated
SPST-NO
28 VDC
5 A
Blue
White
Solder Lug
IP68S
LED
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,058.84 ₹5,058.84
₹4,573.50 ₹45,735.00
₹4,117.77 ₹1,02,944.25
₹3,762.37 ₹1,88,118.50
₹3,574.15 ₹3,57,415.00
₹3,371.61 ₹8,42,902.50
500 Quote