LP5-32M32A

OTTO
999-LP5-32M32A
LP5-32M32A

Mfr.:

Description:
Pushbutton Switches - Industrial 5/8 Thrd Front Mount 24V Amber LED

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Round
Illuminated
SPDT
ON - NONE - ON
115 VAC
28 VDC
5 A
Amber
Amber
Quick Connect
IP68S
Aluminum Alloy
LED
LP5
Actuator Length: 6.35 mm
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Color: Black
Contact Plating: Silver
Height: 43.764 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Alternate Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,475.40 ₹5,475.40
₹4,751.20 ₹47,512.00
₹4,294.52 ₹1,07,363.00
₹4,004.08 ₹2,00,204.00
₹3,748.99 ₹3,74,899.00
₹3,727.97 ₹9,31,992.50
500 Quote