LP5-R2P32W

OTTO
999-LP5-R2P32W
LP5-R2P32W

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated Pushbutton Switch

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Round
Illuminated
SPDT
115 VAC
28 VDC
5 A
Blue
White
Quick Connect
IP68S
LED
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Alternate Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,221.81 ₹5,221.81
₹4,741.00 ₹47,410.00
₹4,481.96 ₹1,12,049.00
₹4,178.19 ₹2,08,909.50
₹3,912.63 ₹3,91,263.00
₹3,890.27 ₹9,72,567.50
500 Quote