P3-32611

OTTO
999-P3-32611
P3-32611

Mfr.:

Description:
Pushbutton Switches - Industrial Style 3 Screw Std. 2 Circuit Mmtry Red

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Round, Flat
Non-Illuminated
DPDT
ON - (ON)
115 VAC
28 VDC
10 A
Red
Screw
IP64
P3
Brand: OTTO
Contact Plating: Silver
Mounting Style: Bushing Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Push-Pull
Unit Weight: 25.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,437.23 ₹2,437.23
₹2,009.21 ₹20,092.10
₹1,930.86 ₹48,271.50
₹1,799.97 ₹89,998.50
₹1,674.82 ₹1,67,482.00
₹1,590.74 ₹3,97,685.00
₹1,527.68 ₹7,63,840.00
1,000 Quote