P8-V131315

OTTO
999-P8-V131315
P8-V131315

Mfr.:

Description:
Pushbutton Switches - Industrial Vandal Resistant Pushbutton Switch

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Flush
Non-Illuminated
SPST-NO
115 VAC
28 VDC
10 A
Natural
Quick Connect
IP68S, IP69K
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Subminiature Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,803.45 ₹3,803.45
₹3,511.10 ₹35,111.00
₹3,351.54 ₹83,788.50
₹3,063.01 ₹1,53,150.50
₹2,909.19 ₹2,90,919.00
₹2,759.20 ₹6,89,800.00
500 Quote