AA100A-59FKC-R

Phihong
552-AA100A-59FKC-R
AA100A-59FKC-R

Mfr.:

Description:
Desktop AC Adapters 100W 5V/3A, 9V/3A, 15V/3A, 20V/5A USB-C, US Plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Included
North America
90 VAC to 264 VAC
4 Output
100 W
5 V
3 A
Industrial
USB Connector
1.8 m
Level VI
AA100
Approvals: EN55032
Brand: Phihong
Height: 29 mm
Length: 63 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Output Current-Channel 2: 3 A
Output Current-Channel 3: 3 A, 5 A
Output Voltage-Channel 2: 9 V
Output Voltage-Channel 3: 15 V, 20 V
Product Type: Desktop AC Adapters
Factory Pack Quantity: 54
Subcategory: Power Supplies
Width: 63 mm
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C Charging Adapters

Phihong USB-C™ Charging Adapters adhere to USB power delivery 3.0 standards, ensuring optimal performance and safety. These charging adapters deliver excellent reliability because they are equipped with USB-C receptacles and fortified with overvoltage, overcurrent, short-circuit, and overtemperature protection mechanisms. Phihong USB-C Charging Adapters are suitable for mobile phones, tablets, networking devices, wireless communications, and consumer electronics.

AA45A/AA65A/AA100A Adapters

Phihong AA45A/AA65A/AA100A Adapters feature 45W, 65W, and 100W output power with USB‑C® Power Delivery 3.0 technology. These adapters provide protection features like Over-Voltage (OV), Over-Current (OC), Short Circuit (SC), and Over-Temperature (OT). The AA45A/AA65A/AA100A adapters support a wide AC input range from 90VAC to 264VAC and a 47Hz to 63Hz input frequency range. These adapters provide a high-speed USB-C plug, ensuring safe, optimized performance. The AA45A/AA65A/AA100A adapters' compact and lightweight charger delivers fast, reliable charging for smartphones, laptops, tablets, and networking devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 29-01-2027
Factory Lead Time:
67
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,636.86 ₹5,636.86
₹5,392.28 ₹53,922.80
₹5,278.59 ₹1,31,964.75