CUB7CCG0

Red Lion
38-CUB7CCG0
CUB7CCG0

Mfr.:

Description:
Counters & Tachometers CUB7 8-Digit Counter, Low Voltage Input, Green Backlighting

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Counters & Tachometers
RoHS:  
Counters
Miniature Electronic Counter
8 Digit LCD
28 VDC
Brand: Red Lion
Frequency Response: 10 kHz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Counters & Tachometers
Series: CUB7
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUB7 Miniature Counters/Timers

Red Lion CUB7 Miniature Counters/Timers are 8-digit lithium battery-powered units with large 0.35" (8.9mm) high LCD digits. These units offer reflective or transmissive with red backlighting using a 6VDC to 26VDC power supply range. The CUB7 miniature counters/timers are housed in a lightweight, high-impact plastic case with a clear viewing window. These units provide a sealed front panel with a silicon rubber keypad that meets NEMA 4X/IP65 specification for wash-down and/or dusty environments. The CUB7 miniature counters/timers are available with a low-voltage input (28VDC maximum) or an isolated high voltage input (50VDC/VAC to 250VDC/VAC). These units include front-panel keypads that can be used to reset the display. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,159.33 ₹15,159.33
₹14,951.05 ₹1,49,510.50
₹14,738.96 ₹3,68,474.00
₹12,634.21 ₹6,31,710.50