70V261S35PFG8

Renesas Electronics
972-70V261S35PFG8
70V261S35PFG8

Mfr.:

Description:
SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
256 kbit
16 k x 16
35 ns
Parallel
3.6 V
3 V
140 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Reel
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70V261S35
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT70V261S35PFG8 70V261
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹6,294.18 ₹47,20,635.00