7130LA55C

Renesas Electronics
972-7130LA55C
7130LA55C

Mfr.:

Description:
SRAM 8K(1KX8)CMOS DUALPORT RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
8 kbit
1 k x 8
55 ns
Parallel
5.5 V
4.5 V
110 mA
0 C
+ 70 C
CDIP-SB-48
Tube
Brand: Renesas Electronics
Memory Type: SDR
Product Type: SRAM
Series: 7130LA55
Factory Pack Quantity: 8
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT7130LA55C 7130
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: