16MS104MZ22012

Rubycon
232-16MS104MZ22012
16MS104MZ22012

Mfr.:

Description:
Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Film Capacitors
RoHS:  
100 nF
16 VDC
SMD/SMT
Plastic
2 mm (0.079 in)
1.25 mm (0.049 in)
Stacked Film Capacitors
20 %
1 mm (0.039 in)
0805 (2012 metric)
- 55 C
+ 125 C
MS
Reel
Cut Tape
Brand: Rubycon
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.16 ₹82.16
₹55.41 ₹554.10
₹39.94 ₹3,994.00
₹32.87 ₹16,435.00
₹30.48 ₹30,480.00
Full Reel (Order in multiples of 3000)
₹27.90 ₹83,700.00
₹26.18 ₹1,57,080.00

Similar Products