RNF14BAE158R

SEI Stackpole
708-RNF14BAE158R
RNF14BAE158R

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, MF, 1/4W, 158 ohm, 0.1%, 25 ppm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RNF
Ammo Pack
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.43 ₹76.43
₹43.18 ₹431.80
₹34.97 ₹874.25
₹26.18 ₹2,618.00
₹22.74 ₹5,685.00
₹20.64 ₹10,320.00
₹18.82 ₹18,820.00
Full Ammo Pack (Order in multiples of 2500)
₹16.72 ₹41,800.00

Similar Products