B-LCDAD-RPI1

STMicroelectronics
511-B-LCDAD-RPI1
B-LCDAD-RPI1

Mfr.:

Description:
Video IC Development Tools 15-pin single row Flexible Printed Circuit DSI adapter board

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Video IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Adapter Boards
DSI to LCD
Bulk
Brand: STMicroelectronics
Description/Function: DSI to Raspberry Pi LCD
For Use With: STM32 Evaluation/Discovery Boards
Interface Type: MIPI/DSI, I2C
Product Type: Video IC Development Tools
Series: B-LCDAD-RPI1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
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
8543709990
CAHTS:
8543890000
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B-LCDAD-RPI1 DSI to Raspberry Pi Adapter Board

STMicroelectronics B-LCDAD-RPI1 DSI to Raspberry Pi Adapter Board provides a flexible connector from the microcontroller motherboard to a standard Raspberry Pi display connector. The board can be used on STM32 Evaluation or Discovery boards to connect a Raspberry Pi display.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,765.58 ₹1,765.58