L4985B

STMicroelectronics
511-L4985B
L4985B

Mfr.:

Description:
Power Factor Correction - PFC Continuous conduction mode (CCM) PFC controller with high voltage startup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: PFC - Power Factor Correction
Series: L4985
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L4985 CCM PFC Controllers

STMicroelectronics L4985 CCM PFC Controllers are designed for boost converting and feature a proprietary multiplier “emulator.” This emulator, combined with the innovative THD optimizers, guarantees very low Total Harmonic Distortion (THD) performance in all operating conditions. Utilizing a proprietary off-time modulator, the L4985 operates in quasi-fixed frequency in all operating conditions with two options, 65kHz for A and 130kHz for B.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹529.29 ₹529.29
₹404.13 ₹4,041.30
₹373.56 ₹9,339.00
₹339.17 ₹33,917.00
₹322.93 ₹80,732.50
₹312.42 ₹1,56,210.00
₹298.08 ₹5,96,160.00