L93PI

STMicroelectronics
511-L93PI
L93PI

Mfr.:

Description:
Gate Drivers Quad Low Side Driver Low 2uA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Relay Drivers
Low-Side
SMD/SMT
SOIC-20
4 Driver
4 Output
15 mA
4.5 V
40 V
- 40 C
+ 150 C
L93PI
AEC-Q100
Tube
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 3 us
Maximum Turn-On Delay Time: 2.5 us
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: