LET20030C

STMicroelectronics
511-LET20030C
LET20030C

Mfr.:

Description:
RF MOSFET Transistors RF PWR Trans Ldmost Family

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
160 A
75 V
2 GHz
13.9 dB
45 W
+ 200 C
SMD/SMT
M243
LDMOS FET
Bulk
Brand: STMicroelectronics
Pd - Power Dissipation: 108 W
Product Type: RF MOSFETs
Series: LET20030C
Factory Pack Quantity: 50
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 80 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: