LPS331APTR

STMicroelectronics
511-LPS331APTR
LPS331APTR

Mfr.:

Description:
Board Mount Pressure Sensors MEMS 260 -1260 mbar 0.020 RMS 5.5uA 30uA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Absolute
260 mbar to 1.26 bar
2 mbar
Digital
SMD/SMT
I2C, SPI
3 V
No Port
24 bit
HCLGA-16
- 40 C
+ 85 C
3.6 V
1.71 V
LPS331AP
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics LPS25HBTR
STMicroelectronics
Board Mount Pressure Sensors Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer,