M93S46-WMN6P

STMicroelectronics
511-M93S46-WMN6P
M93S46-WMN6P

Mfr.:

Description:
EEPROM 5.5V 1K (64x16)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 kbit
3-Wire, Microwire
2 MHz
64 x 16
SOIC-8
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M93S46-W
Tube
Active Read Current - Max: 2 mA
Brand: STMicroelectronics
Height: 1.65 mm
Length: 5 mm
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Width: 4 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 4,636

Stock:
4,636 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60.19 ₹60.19
₹56.27 ₹562.70
₹54.84 ₹1,371.00
₹53.69 ₹2,684.50
₹52.55 ₹5,255.00
₹50.64 ₹12,660.00
₹49.78 ₹24,890.00
₹48.63 ₹48,630.00
₹36.59 ₹73,180.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹59.23
Min:
1