STELPD01PUR

STMicroelectronics
511-STELPD01PUR
STELPD01PUR

Mfr.:

Description:
Power Switch ICs - Power Distribution Electronic switch for power line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
5 A
5.15 A
52 mOhms
4 V to 16.8 V
- 40 C
+ 125 C
SMD/SMT
DFN-10
Power Switch ICs
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 16.8 V
Supply Voltage - Min: 4 V
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STELPD01 Electronic Load Switch

STMicroelectronics STELPD01 Electronic Load Switch is an integrated electronic power switch for power rail protection applications. It can precisely detect and react to overcurrent and overvoltage conditions. When an overload condition occurs, the device goes into an open state, disconnecting the load from the power supply. An external power MOSFET can be driven to manage the power loss protection in a fault condition. In case of overvoltage on the input, the device regulates the output to a preset 17.5V value.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹137.91 ₹137.91
₹101.57 ₹1,015.70
₹91.41 ₹2,285.25
₹81.07 ₹8,107.00
₹76.13 ₹19,032.50
₹73.24 ₹36,620.00
₹72.31 ₹72,310.00
Full Reel (Order in multiples of 3000)
₹67.74 ₹2,03,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.