STEVAL-IFP033V1

STMicroelectronics
511-STEVAL-IFP033V1
STEVAL-IFP033V1

Mfr.:

Description:
Power Management IC Development Tools Galvanically-isolated 8 channel high-side driver based on the ISO8200BQ

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Distribution
10.5 V to 33 V
ISO8200BQ
STEVAL-IFP033V1
Brand: STMicroelectronics
Description/Function: Evaluation board for ISO8200BQ
For Use With: STEVAL-PCC009V1, STEVAL-PCC009V2
Output Current: 700 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8537109920
USHTS:
9030333800
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IFP033V1 Evaluation Board

STMicroelectronics STEVAL-IFP033V1 Evaluation Board functions with the STEVAL-PCC009V2 or STEVAL-PCC009V1 interface board to allow evaluation of the ISO8200BQ devices. A large GND area on the printed circuit board is included to minimize noise effects and ensure good thermal performance. The ISO8200BQ is a galvanic isolated 8 channel driver featuring a very low supply current. The STEVAL-IFP033V1 contains two independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage).

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,134.04 ₹6,134.04