STEVAL-IHM028V2

STMicroelectronics
511-STEVAL-IHM028V2
STEVAL-IHM028V2

Mfr.:

Description:
Power Management IC Development Tools 2 kW 3-phase motor control evaluation board featuring the STGIPS20C60 IGBT intel

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
90 VAC to 285 VAC/125 V to 400 V
STGIPS20C60
STEVAL-IHM028V2
Brand: STMicroelectronics
Description/Function: 2 kW 3-phase motor control evaluation board featuring the IGBT intelligent power module
For Use With: STM3210B-EVAL, STM8/128-EVAL
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.755 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,015.93 ₹43,015.93