STEVAL-LLL009V1

STMicroelectronics
511-STEVAL-LLL009V1
STEVAL-LLL009V1

Mfr.:

Description:
LED Lighting Development Tools 300 W very high AC input voltage LED driver with digital power control

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
L6562AT, STGAP2D, STM32F334R8, STP100N10F7, STW20N95DK5, STW20N95K5, VIPER267KDTR
270 VAC to 480 VAC
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-LLL009V1 Digitally Controlled Power Supply

STMicroelectronics STEVAL-LLL009V1 Digitally Controlled 300W Power Supply consists of power factor correction (PFC) and half-bridge LCC resonant converter power stages. An STM32F334R8 microcontroller implements DC-DC and output synchronous rectification digital control, while the PFC is driven in transition mode by the L6562AT controller. For maximum efficiency, MDmesh K5 and MDmesh DK5 power MOSFETs are used in the PFC and LCC half-bridge. The STripFET F7 Power MOSFET reduces conduction losses in the secondary side's synchronous rectification stage. The primary and secondary sections are supplied by an off-line flyback circuit based on the VIPER267KDTR high voltage converter for ultra-wide input, which delivers regulated voltages to the control board, the gate driver ICs, and the signal conditioning circuits. STMicroelectronics STEVAL-LLL009V1 Digitally Controlled 300W Power Supply provides high efficiency, a power factor near unity, and low THD across wide input voltage and load conditions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,056.40 ₹39,056.40