STGIPS40W60L1

STMicroelectronics
511-STGIPS40W60L1
STGIPS40W60L1

Mfr.:

Description:
IGBT Modules SLLIMM IPM 40A 600V Ultra Fast 4.7kOhm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Modules
Single Phase
600 V
2 V
40 A
100 W
SDIP-22
- 40 C
+ 150 C
Through Hole
Si
Tube
Brand: STMicroelectronics
Product Type: IGBT Modules
Series: SLLIMM
Factory Pack Quantity: 11
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: