STLM75DS2F

STMicroelectronics
511-STLM75DS2F
STLM75DS2F

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Snsr Thermal Watchdog

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 0.5 C
- 55 C
+ 125 C
MSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
9 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 125 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: STLM75
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor with Thermal Watchdog
Unit Weight: 25.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Temperature Sensors

STMicroelectronics Digital Temperature Sensors measure temperatures from -55ºC to +125ºC with a ±2ºC accuracy from -25ºC to 100ºC.

Availability

Stock:

Similar Product

STMicroelectronics STTS22HTR
STMicroelectronics
Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature