STM3210GPRIM-D

STMicroelectronics
511-STM3210GPRIM-D
STM3210GPRIM-D

Mfr.:

Description:
Development Boards & Kits - ARM EVO Proto BRD STM32F103VG Target

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32
Development Boards
ARM Cortex M3
STM32F103
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: EvoPrimer Target Boards
For Use With: EvoPrimer Base
Interface Type: I2C, SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 28.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543903500
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,377.04 ₹2,377.04