STP8N120K5

STMicroelectronics
511-STP8N120K5
STP8N120K5

Mfr.:

Description:
MOSFETs N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-220 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
6 A
2 Ohms
30 V
3 V
13.7 nC
- 55 C
+ 150 C
130 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 27 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: STP8N120K5
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 15.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
2,000
Expected 04-12-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹677.38 ₹677.38
₹370.70 ₹3,707.00
₹339.17 ₹33,917.00
₹282.80 ₹1,41,400.00