STS2DPF80

STMicroelectronics
511-STS2DPF80
STS2DPF80

Mfr.:

Description:
MOSFETs DUAL P Ch 80V 0.21 OHM 2.3A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
80 V
2 A
250 mOhms
20 V
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Dual
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 18 ns
Series: STS2DPF80
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 13.5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: