STTH1002CSF

STMicroelectronics
511-STTH1002CSF
STTH1002CSF

Mfr.:

Description:
Rectifiers Ultrafast diode 200V, dual 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-277A
200 V
Ultra Fast Recovery Rectifiers
Dual Common Cathode
1.02 V
85 A
4 uA
28 ns
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STTH1002CSx Ultrafast Recovery Diodes

STMicroelectronics STTH1002CSx Ultrafast Recovery Diodes are 200V, dual 5A diodes ideal for applications requiring optimized forward voltage drop (VF) and reverse recovery characteristics. The STTH1002CSx series is also ideal for use in secondary rectification functions, such as high-frequency DC-to-DC converters, switch-mode power supplies (SMPS), and lighting applications. STMicroelectronics STTH1002CSx Ultrafast Recovery Diodes feature high surge current capability, low losses, low forward and reverse recovery time, and a high maximum junction temperature. These diodes are offered in a compact PSMC (TO-277A) package, and the STTH1002CSFY variant is AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 5,497

Stock:
5,497 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹150.00 ₹150.00
₹70.80 ₹708.00
₹62.96 ₹6,296.00
₹49.39 ₹24,695.00
₹49.11 ₹49,110.00
₹44.52 ₹1,11,300.00
Full Reel (Order in multiples of 6000)
₹37.45 ₹2,24,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩