STTS751-0DP3F

STMicroelectronics
511-STTS751-0DP3F
STTS751-0DP3F

Mfr.:

Description:
Board Mount Temperature Sensors High-Accuracy 2.25V Digital Temp SNSR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
UDFN-6
2-Wire, I2C, SMBus
2 V
3.6 V
Local
12 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 50 uA
Output Current: 20 mA
Pin Count: 6
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: STTS751
Factory Pack Quantity: 3000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Unit Weight: 5.260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors for Environmental Applications

STMicroelectronics Sensors for Environmental Applications are a set of high-performance pressure, humidity and temperature sensors. Each of the humidity and pressure sensors consists of an innovative mechanical structure. A dedicated low offset and low noise ASIC are embedded in a single package for optimal performance even in challenging environmental conditions. These integrated sensors are adopted in many IoT and wearable devices, smart homes, and many industrial applications to monitor environmental health, weather conditions, and equipment safety.

Availability

Stock:

Similar Product

STMicroelectronics STTS22HTR
STMicroelectronics
Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature