TDA7575BPD

STMicroelectronics
511-TDA7575BPD
TDA7575BPD

Mfr.:

Description:
Audio Amplifiers 2 x 75W Multifunct Dual-Bridge Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
150 W
0.02 %
PowerSSO-36
4 Ohms
8 V
18 V
- 55 C
+ 150 C
SMD/SMT
TDA7575B
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 310
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Vos - Input Offset Voltage: 45 mV
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 310   Multiples: 310
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹587.03 ₹1,81,979.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,017.53
Min:
1