TSB712AIST

STMicroelectronics
511-TSB712AIST
TSB712AIST

Mfr.:

Description:
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
6 MHz
3 V/us
300 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
130 dB
12 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712A
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Operational Amplifier
Brand: STMicroelectronics
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
THD plus Noise: 0.0003 %
Voltage Gain dB: 125 dB
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB712A Precision Amplifier

STMicroelectronics TSB712A Precision Amplifier is a dual 6MHz bandwidth amplifier with a wide supply voltage range of 2.7V to 36V. This amplifier offers a large span of supply voltage and an excellent input offset voltage of 300μV maximum at 25°C. The TSB712A amplifier features rail-to-rail input and output, low noise, integrated EMI filter, 3V/μs slew rate, and 2kV HBM ESD tolerance. This combination of features makes the device ideal for filters, power supply and motor control, actuator driving, hall-effect sensors, and resistive transducers.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,000
Expected 22-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹179.62 ₹179.62
₹131.85 ₹1,318.50
₹119.43 ₹2,985.75
₹107.00 ₹10,700.00
₹100.32 ₹25,080.00
₹96.50 ₹48,250.00
Full Reel (Order in multiples of 4000)
₹88.47 ₹3,53,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩