FFTP-05-D-08.77-01-F-N-R

Samtec
200-FFTP05D087701FNR
FFTP-05-D-08.77-01-F-N-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Twisted Pair
Socket
10 Position
Socket
10 Position
1.27 mm
Female / Female
222.758 mm
30 AWG
FFTP
Brand: Samtec
Product: IDC Socket Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,364.31 ₹1,364.31
₹1,328.01 ₹13,280.10
₹1,292.66 ₹32,316.50
₹1,259.22 ₹62,961.00
₹1,234.38 ₹1,23,438.00
₹1,211.45 ₹3,02,862.50
₹1,176.10 ₹5,88,050.00
1,000 Quote